
TPS65263QRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65263QRHBTQ1TR-ND - Tape & Reel (TR) 296-TPS65263QRHBTQ1CT-ND - Cut Tape (CT) 296-TPS65263QRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65263QRHBTQ1 |
Description | IC REG BUCK ADJ TRPL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.68V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65263QRHBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.3V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.64000 | €5.64 |
| 10 | €4.33700 | €43.37 |
| 25 | €4.01120 | €100.28 |
| 100 | €3.65330 | €365.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.48276 | €870.69 |
| 500 | €3.37992 | €1,689.96 |
| 750 | €3.32843 | €2,496.32 |
| 1,250 | €3.27138 | €4,089.23 |
| 1,750 | €3.23802 | €5,666.53 |
| 2,500 | €3.20594 | €8,014.85 |
| Unit Price without VAT: | €5.64000 |
|---|---|
| Unit Price with VAT: | €6.93720 |

