
TPS715EVM-074 | |
|---|---|
DigiKey Part Number | 296-TPS715EVM-074-ND |
Manufacturer | |
Manufacturer Product Number | TPS715EVM-074 |
Description | EVAL BOARD FOR TPS71501 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS71501 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V, 3.3V, 5V or 10V | |
Current - Output | 50mA | |
Voltage - Input | 2.5V ~ 24V | |
Regulator Type | Positive Fixed and Adjustable | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | TPS71501 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.95000 | €29.95 |
| Unit Price without VAT: | €29.95000 |
|---|---|
| Unit Price with VAT: | €36.83850 |

