


TPS78230DDCT | |
|---|---|
DigiKey Part Number | 296-39496-2-ND - Tape & Reel (TR) 296-39496-1-ND - Cut Tape (CT) 296-39496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78230DDCT |
Description | IC REG LINEAR 3V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78230DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.81400 | €8.14 |
| 25 | €0.73720 | €18.43 |
| 100 | €0.65300 | €65.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.61276 | €153.19 |
| 500 | €0.58846 | €294.23 |
| 750 | €0.57631 | €432.23 |
| 1,250 | €0.56283 | €703.54 |
| 1,750 | €0.55497 | €971.20 |
| 2,500 | €0.54739 | €1,368.48 |
| 6,250 | €0.53109 | €3,319.31 |
| 12,500 | €0.52126 | €6,515.75 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.37760 |


