
TPS92690EVM | |
|---|---|
DigiKey Part Number | 296-38411-ND |
Manufacturer | |
Manufacturer Product Number | TPS92690EVM |
Description | EVAL BOARD FOR TPS92690 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92690 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 20V ~ 35V | |
Features | Dimmable | |
Voltage - Input | 8V ~ 19V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92690 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.60000 | €50.60 |
| Unit Price without VAT: | €50.60000 |
|---|---|
| Unit Price with VAT: | €62.23800 |

