USB Hub Controller USB 2.0 USB Interface 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB5052PZ

DigiKey Part Number
296-12525-ND
Manufacturer
Manufacturer Product Number
TUSB5052PZ
Description
IC USB HUB CNTRL 5-PORT 100LQFP
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TUSB5052PZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
45mA
Operating Temperature
0°C ~ 70°C
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.