
UCC2813DTR-5 | |
|---|---|
DigiKey Part Number | 296-41804-2-ND - Tape & Reel (TR) 296-41804-1-ND - Cut Tape (CT) 296-41804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2813DTR-5 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813DTR-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.19600 | €11.96 |
| 25 | €1.08920 | €27.23 |
| 100 | €0.97130 | €97.13 |
| 250 | €0.91504 | €228.76 |
| 500 | €0.88110 | €440.55 |
| 1,000 | €0.85317 | €853.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.84841 | €2,121.03 |
| 5,000 | €0.83012 | €4,150.60 |
| 7,500 | €0.82096 | €6,157.20 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €2.00490 |

