


UCC28710DR | |
|---|---|
DigiKey Part Number | 296-41806-2-ND - Tape & Reel (TR) 296-41806-1-ND - Cut Tape (CT) 296-41806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28710DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28710DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 680Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.94300 | €9.43 |
| 25 | €0.85600 | €21.40 |
| 100 | €0.76030 | €76.03 |
| 250 | €0.71444 | €178.61 |
| 500 | €0.68684 | €343.42 |
| 1,000 | €0.66413 | €664.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.64016 | €1,600.40 |
| 5,000 | €0.62571 | €3,128.55 |
| 7,500 | €0.61847 | €4,638.52 |
| 12,500 | €0.61046 | €7,630.75 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.58670 |














