


XC6206P172MR-G | |
|---|---|
DigiKey Part Number | XC6206P172MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6206P172MR-G |
Description | IC REG LINEAR 1.7V 80MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P172MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.20544 | €616.32 |
| 6,000 | €0.19127 | €1,147.62 |
| 15,000 | €0.18418 | €2,762.70 |
| 30,000 | €0.17710 | €5,313.00 |
| Unit Price without VAT: | €0.20544 |
|---|---|
| Unit Price with VAT: | €0.25269 |

