


XC6206P212MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P212MR-GTR-ND - Tape & Reel (TR) 893-XC6206P212MR-GCT-ND - Cut Tape (CT) 893-XC6206P212MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P212MR-G |
Description | IC REG LINEAR 2.1V 120MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P212MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.55700 | €5.57 |
| 25 | €0.46720 | €11.68 |
| 100 | €0.36540 | €36.54 |
| 250 | €0.31552 | €78.88 |
| 500 | €0.28500 | €142.50 |
| 1,000 | €0.25953 | €259.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.22762 | €682.86 |
| 6,000 | €0.21179 | €1,270.74 |
| 9,000 | €0.20380 | €1,834.20 |
| 15,000 | €0.19489 | €2,923.35 |
| 21,000 | €0.18966 | €3,982.86 |
| 30,000 | €0.18460 | €5,538.00 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.10700 |

