


XC6216D502PR-G | |
|---|---|
DigiKey Part Number | 893-1169-2-ND - Tape & Reel (TR) 893-1169-1-ND - Cut Tape (CT) 893-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216D502PR-G |
Description | IC REG LINEAR 5V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D502PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.92500 | €9.25 |
| 25 | €0.77560 | €19.39 |
| 100 | €0.60660 | €60.66 |
| 250 | €0.52364 | €130.91 |
| 500 | €0.47254 | €236.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.40634 | €406.34 |
| 2,000 | €0.39389 | €787.78 |
| 3,000 | €0.38765 | €1,162.95 |
| 5,000 | €0.38073 | €1,903.65 |
| 7,000 | €0.37669 | €2,636.83 |
| 10,000 | €0.37281 | €3,728.10 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.84500 |


