Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6804A4E14R-G

DigiKey Part Number
893-1312-2-ND - Tape & Reel (TR)
893-1312-1-ND - Cut Tape (CT)
893-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6804A4E14R-G
Description
IC BATT CHG LI-ION 1CELL 6USPEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6804A4E14R-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
800mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XDFN Exposed Pad
Supplier Device Package
6-USPEL (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.86000€1.86
10€1.16300€11.63
25€0.97960€24.49
100€0.77290€77.29
250€0.67128€167.82
500€0.60872€304.36
1,000€0.55634€556.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.52625€1,578.75
6,000€0.51449€3,086.94
9,000€0.50861€4,577.49
15,000€0.50208€7,531.20
Manufacturers Standard Package
Unit Price without VAT:€1.86000
Unit Price with VAT:€2.28780