
XC9301A332MR-G | |
|---|---|
DigiKey Part Number | 893-XC9301A332MR-GTR-ND - Tape & Reel (TR) 893-XC9301A332MR-GCT-ND - Cut Tape (CT) 893-XC9301A332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9301A332MR-G |
Description | STEP-UP & STEP-DOWN 180KHZ DCDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 10V | |
Frequency - Switching | 180kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.03900 | €10.39 |
| 25 | €0.88240 | €22.06 |
| 100 | €0.70610 | €70.61 |
| 250 | €0.62000 | €155.00 |
| 500 | €0.56740 | €283.70 |
| 1,000 | €0.52360 | €523.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.40341 | €1,210.23 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.01720 |

