
74VHCT245AFT | |
|---|---|
DigiKey Part Number | 74VHCT245AFTTR-ND - Tape & Reel (TR) 74VHCT245AFTCT-ND - Cut Tape (CT) 74VHCT245AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245AFT |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT245AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22800 | €2.28 |
| 25 | €0.20360 | €5.09 |
| 100 | €0.17570 | €17.57 |
| 250 | €0.16252 | €40.63 |
| 500 | €0.15458 | €77.29 |
| 1,000 | €0.14803 | €148.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.13689 | €342.23 |
| 5,000 | €0.13285 | €664.25 |
| 7,500 | €0.13082 | €981.15 |
| 12,500 | €0.12858 | €1,607.25 |
| 17,500 | €0.12727 | €2,227.22 |
| 25,000 | €0.12601 | €3,150.25 |
| 62,500 | €0.12330 | €7,706.25 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40590 |




