
RN1507(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1507(TE85LF)TR-ND - Tape & Reel (TR) RN1507(TE85LF)CT-ND - Cut Tape (CT) RN1507(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1507(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | RN1507(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16700 | €1.67 |
| 100 | €0.10440 | €10.44 |
| 500 | €0.07712 | €38.56 |
| 1,000 | €0.06831 | €68.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.05536 | €166.08 |
| 6,000 | €0.04986 | €299.16 |
| 9,000 | €0.04706 | €423.54 |
| 15,000 | €0.04390 | €658.50 |
| 21,000 | €0.04203 | €882.63 |
| 30,000 | €0.04021 | €1,206.30 |
| 75,000 | €0.03622 | €2,716.50 |
| 150,000 | €0.03442 | €5,163.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34440 |

