
SSM3J144TU,LF | |
|---|---|
DigiKey Part Number | SSM3J144TULFTR-ND - Tape & Reel (TR) SSM3J144TULFCT-ND - Cut Tape (CT) SSM3J144TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J144TU,LF |
Description | MOSFET P-CH 20V 3.2A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J144TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 93mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28400 | €2.84 |
| 100 | €0.18070 | €18.07 |
| 500 | €0.13592 | €67.96 |
| 1,000 | €0.12147 | €121.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09998 | €299.94 |
| 6,000 | €0.09098 | €545.88 |
| 9,000 | €0.08639 | €777.51 |
| 15,000 | €0.08124 | €1,218.60 |
| 21,000 | €0.07818 | €1,641.78 |
| 30,000 | €0.07522 | €2,256.60 |
| 75,000 | €0.07208 | €5,406.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56580 |

