Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3RM33A,LF(SE

DigiKey Part Number
264-TCR3RM33ALF(SETR-ND - Tape & Reel (TR)
264-TCR3RM33ALF(SECT-ND - Cut Tape (CT)
264-TCR3RM33ALF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3RM33A,LF(SE
Description
IC REG LINEAR 3.3V 300MA 4-DFNC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 300mA
Current - Output
Current - Quiescent (Iq)
12 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFNC (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16300€1.63
25€0.14440€3.61
100€0.12390€12.39
250€0.11416€28.54
500€0.10826€54.13
1,000€0.10342€103.42
2,500€0.09829€245.72
5,000€0.09520€476.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.09266€926.60
20,000€0.09057€1,811.40
30,000€0.08952€2,685.60
50,000€0.08836€4,418.00
70,000€0.08768€6,137.60
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29520