
TK7A80W,S4X | |
|---|---|
DigiKey Part Number | 264-TK7A80WS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK7A80W,S4X |
Description | PB-F POWER MOSFET TRANSISTOR TO- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 50 | €1.79720 | €89.86 |
| 100 | €1.63100 | €163.10 |
| 500 | €1.33982 | €669.91 |
| 1,000 | €1.24895 | €1,248.95 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.31730 |

