
TLP785(D4YH-T6,F | |
|---|---|
DigiKey Part Number | 264-TLP785(D4YH-T6,FTR-ND - Tape & Reel (TR) 264-TLP785(D4YH-T6,FCT-ND - Cut Tape (CT) 264-TLP785(D4YH-T6,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(D4YH-T6,F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(D4YH-T6,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 75% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.56400 | €5.64 |
| 100 | €0.41500 | €41.50 |
| 500 | €0.34886 | €174.43 |
| 1,000 | €0.32717 | €327.17 |
| 2,000 | €0.30878 | €617.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.29318 | €1,172.72 |
| 8,000 | €0.27996 | €2,239.68 |
| 12,000 | €0.27319 | €3,278.28 |
| 20,000 | €0.26556 | €5,311.20 |
| 28,000 | €0.26102 | €7,308.56 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.99630 |

