



TPP 15-109-D | |
|---|---|
DigiKey Part Number | 1951-2890-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-109-D |
Description | AC/DC CONVERTER 9V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-109-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.66000 | €34.66 |
| 5 | €33.01600 | €165.08 |
| 10 | €32.33100 | €323.31 |
| 25 | €31.44560 | €786.14 |
| 50 | €30.79220 | €1,539.61 |
| 100 | €30.15240 | €3,015.24 |
| 250 | €29.32712 | €7,331.78 |
| Unit Price without VAT: | €34.66000 |
|---|---|
| Unit Price with VAT: | €42.63180 |

