
TE0741-04-B2I-1-A | |
|---|---|
DigiKey Part Number | 1686-TE0741-04-B2I-1-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0741-04-B2I-1-A |
Description | MODULE FPGA KINTEX |
Customer Reference | |
Detailed Description | - Embedded Module Xilinx Kintex-7 FPGA XC7K160T-2FBG676I 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | Xilinx Kintex-7 FPGA XC7K160T-2FBG676I | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | - | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |

