Image for TE0741-05-B2C-1-AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0741-05-B2C-1-AF

DigiKey Part Number
1686-TE0741-05-B2C-1-AF-ND
Manufacturer
Manufacturer Product Number
TE0741-05-B2C-1-AF
Description
MODULE FPGA KINTEX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Kintex™-7 Embedded Module Xilinx Kintex-7 FPGA XC7K160T-2FFG676C 32MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
Xilinx Kintex-7 FPGA XC7K160T-2FFG676C
Co-Processor
-
Speed
-
Flash Size
32MB
RAM Size
-
Connector Type
Board-to-Board (BTB) Socket
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€883.46000€883.46
Manufacturers Standard Package
Unit Price without VAT:€883.46000
Unit Price with VAT:€1,086.65580