MFR Recommended

TE0841-02-31C21-A | |
|---|---|
DigiKey Part Number | 1686-TE0841-02-31C21-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0841-02-31C21-A |
Description | IC MODULE |
Customer Reference | |
Detailed Description | TE0841 Embedded Module Kintex UltraScale KU035 2GB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | FPGA Core | |
Core Processor | Kintex UltraScale KU035 | |
Co-Processor | - | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 2GB | |
Connector Type | B2B | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,265.09000 | €1,265.09 |
| Unit Price without VAT: | €1,265.09000 |
|---|---|
| Unit Price with VAT: | €1,556.06070 |

