Image for TE0841-02-41C21-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0841-02-41C21-A

DigiKey Part Number
1686-TE0841-02-41C21-A-ND
Manufacturer
Manufacturer Product Number
TE0841-02-41C21-A
Description
IC MODULE USCALE 2GB
Customer Reference
Detailed Description
TE0841 Embedded Module Kintex UltraScale KU40 2GB 64MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Module/Board Type
MCU, FPGA
Core Processor
Kintex UltraScale KU40
Co-Processor
-
Speed
-
Flash Size
64MB
RAM Size
2GB
Connector Type
B2B
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,564.58000€1,564.58
Manufacturers Standard Package
Unit Price without VAT:€1,564.58000
Unit Price with VAT:€1,924.43340