
TMC5160A-TA-T | |
|---|---|
DigiKey Part Number | 175-TMC5160A-TA-TTR-ND - Tape & Reel (TR) 175-TMC5160A-TA-TCT-ND - Cut Tape (CT) 175-TMC5160A-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5160A-TA-T |
Description | IC MTR DRVR BIPOLAR 8-60V 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5160A-TA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Universal | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control, Industrial, Medical | |
Current - Output | 20A | |
Voltage - Supply | 10V ~ 50V | |
Voltage - Load | 10V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.09000 | €8.09 |
| 10 | €6.29900 | €62.99 |
| 25 | €5.85120 | €146.28 |
| 100 | €5.35900 | €535.90 |
| 250 | €5.12436 | €1,281.09 |
| 500 | €4.98294 | €2,491.47 |
| 1,000 | €4.86654 | €4,866.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €4.77074 | €9,541.48 |
| Unit Price without VAT: | €8.09000 |
|---|---|
| Unit Price with VAT: | €9.95070 |












