
TMCS-28-5-1K-AT-01 | |
|---|---|
DigiKey Part Number | 175-TMCS-28-5-1K-AT-01-ND |
Manufacturer | |
Manufacturer Product Number | TMCS-28-5-1K-AT-01 |
Description | ENC INCRE/OPT TTL VERT PIN HEADR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Optical 64 TTL Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental, Optical | |
Output Type | TTL | |
Pulses per Revolution | 64 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Pin Header | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €66.13933 | €992.09 |
| Unit Price without VAT: | €66.13933 |
|---|---|
| Unit Price with VAT: | €81.35138 |

