Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 900W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU1000RTXLCD2U

DigiKey Part Number
TL1904-ND
Manufacturer
Manufacturer Product Number
SU1000RTXLCD2U
Description
UPS SMART ONLINE RACKMOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 900W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
100VAC, 110VAC, 115VAC, 120VAC, 127VAC
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
1kVA / 900W
AC Outlets
2 (UPS)
Backup Time - Max Load
4.8 minutes
Media Lines Protected
RS-232
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
10' (3.05m)
Approval Agency
CSA, FCC, UL
Size / Dimension
17.520" L x 12.520" W (445.00mm x 318.00mm)
Height
3.504" (89.00mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,042.69000€1,042.69
5€973.17000€4,865.85
Manufacturers Standard Package
Unit Price without VAT:€1,042.69000
Unit Price with VAT:€1,282.50870