Similar

T050-001-USB-C | |
|---|---|
DigiKey Part Number | 95-T050-001-USB-C-ND |
Manufacturer | |
Manufacturer Product Number | T050-001-USB-C |
Description | USB-C VOLTAGE AND CURRENT TESTER |
Customer Reference | |
Detailed Description | Voltage Detector Measures DC Voltage 3.5VDC ~ 24VDC and DC Current 0.5A ~ 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures DC Voltage 3.5VDC ~ 24VDC and DC Current 0.5A ~ 6A | |
Ratings | - |


.jpg)