SMD to Plated Through Hole Board SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8100-SMT6

DigiKey Part Number
438-1015-ND
Manufacturer
Manufacturer Product Number
8100-SMT6
Description
ADAPTER BOARD SMT QFP44/100/160
Customer Reference
Detailed Description
SMD to Plated Through Hole Board SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
SOIC
Number of Positions
-
Pitch
-
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Size / Dimension
4.200" L x 4.200" W (106.68mm x 106.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.