7M12000146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 750
Unit Price: €0.96000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 7,389
Unit Price: €0.47000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.24990
Datasheet

Similar


Abracon LLC
In Stock: 8,790
Unit Price: €0.39000
Datasheet

Similar


Abracon LLC
In Stock: 8,528
Unit Price: €0.33000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.48172
Datasheet

Similar


Abracon LLC
In Stock: 3,431
Unit Price: €0.55000
Datasheet

Similar


Abracon LLC
In Stock: 829
Unit Price: €0.43000
Datasheet

Similar


ECS Inc.
In Stock: 38,575
Unit Price: €0.38000
Datasheet

Similar


ECS Inc.
In Stock: 25,368
Unit Price: €0.34000
Datasheet

Similar


ECS Inc.
In Stock: 3,989
Unit Price: €0.94000
Datasheet

Similar


ECS Inc.
In Stock: 1,809
Unit Price: €1.10000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: €1.40812
Datasheet

Similar


EPSON
In Stock: 9,061
Unit Price: €0.86000
Datasheet
12 MHz ±10ppm Crystal 10pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M12000146

DigiKey Part Number
7M12000146-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M12000146
Description
CRYSTAL 12.0000MHZ 10PF SMD
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.