802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMD-341-A-R

DigiKey Part Number
1604-BMD-341-A-RTR-ND - Tape & Reel (TR)
1604-BMD-341-A-RCT-ND - Cut Tape (CT)
1604-BMD-341-A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMD-341-A-R
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
5.5V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA ~ 13.6mA
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.43000€8.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€6.88480€6,884.80
Manufacturers Standard Package
Unit Price without VAT:€8.43000
Unit Price with VAT:€10.36890