
CCK18M/90 | |
|---|---|
DigiKey Part Number | CCK18M/90-ND |
Manufacturer | |
Manufacturer Product Number | CCK18M/90 |
Description | SUBRACK KIT ALUM 15.75X19 SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 7.750" ~ 9.750" H x 13.500" L (196.85mm ~ 247.65mm x 342.90mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €237.82000 | €237.82 |
| Unit Price without VAT: | €237.82000 |
|---|---|
| Unit Price with VAT: | €292.51860 |

