
VL-EPM-4G | |
|---|---|
DigiKey Part Number | 1241-1284-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-4G |
Description | SBC 133MHZ 1 CORE 64MB/64MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 133MHz 1 Core 64MB/64MB RAM AMD SC520 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | AMD SC520 | |
Speed | 133MHz | |
Number of Cores | 1 | |
Power (Watts) | 4.70W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.600" x 3.800" (91.44mm x 96.52mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 64MB/64MB | |
Storage Interface | CompactFlash | |
Video Outputs | - | |
Ethernet | 10/100 Mbps | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €452.68000 | €452.68 |
| Unit Price without VAT: | €452.68000 |
|---|---|
| Unit Price with VAT: | €556.79640 |


