MFR Recommended

VL-EPME-42EAP-08 | |
|---|---|
DigiKey Part Number | VL-EPME-42EAP-08-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPME-42EAP-08 |
Description | SBC 2.4GHZ 2 CORE 16GB/8GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 2 Core 16GB/8GB RAM Intel Core i3-7100U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i3-7100U | |
Speed | 2.4GHz | |
Number of Cores | 2 | |
Power (Watts) | 12.0W | |
Cooling Type | Heat Plate | |
Size / Dimension | 4.230" x 3.770" (107.44mm x 95.75mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PCI/104-Express OneBank, mPCIe, SATA, microSD, SPI/SPX, I2C | |
RAM Capacity/Installed | 16GB/8GB | |
Storage Interface | SATA 3.0, mSATA, microSD | |
Video Outputs | DP (2) | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |



