


BCM48BT040T200B00 | |
|---|---|
DigiKey Part Number | BCM48BT040T200B00-ND |
Manufacturer | |
Manufacturer Product Number | BCM48BT040T200B00 |
Description | DC DC CONVERTER 4V 200W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 4V 53A 38V - 55V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 53A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.1% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $108.83760 | $2,720.94 |
| Unit Price without VAT: | $108.83760 |
|---|---|
| Unit Price with VAT: | $133.87025 |

