Isolated Module DC DC Converter 1 Output 24V 3.4A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T75X2680T00

DigiKey Part Number
1102-6137-ND
Manufacturer
Manufacturer Product Number
DCM3623T75X2680T00
Description
DC DC CONVERTER 24V 82W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.4A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T75X2680T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.4A
Power (Watts)
82 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
90.9%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€196.38000€196.38
10€163.72900€1,637.29
Unit Price without VAT:€196.38000
Unit Price with VAT:€241.54740