Isolated Module DC DC Converter 1 Output 3.3V 45.46A 160V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 45.46A 160V - 420V Input
Vicor DC-to-DC Converter Module | Digi-Key Daily
V15W2 Basic Switch for Hazardous Locations | Datasheet Preview

DCM4623TD2K04A5T00

DigiKey Part Number
1102-5575-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2K04A5T00
Description
DC DC CONVERTER 3.3V 150W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 45.46A 160V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
45.46A
Power (Watts)
150 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
88.8%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€244.02000€244.02
10€203.44600€2,034.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€244.02000
Unit Price with VAT:€300.14460