
PI3585-00-QFYZ | |
|---|---|
DigiKey Part Number | 1102-6151-ND |
Manufacturer | |
Manufacturer Product Number | PI3585-00-QFYZ |
Description | IC REG BUCK ADJ/3.8V 10A 37GQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 3.8V (5V) 1 Output 10A 37-PowerVFQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 37-GQFN (7x8) | |
Base Product Number |


