
VI-NWP-CP | |
|---|---|
DigiKey Part Number | 1102-VI-NWP-CP-ND |
Manufacturer | |
Manufacturer Product Number | VI-NWP-CP |
Description | DC/DC CONVERTER 24V 13.8V 450W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 13.8V 32.61A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 32.61A |
Manufacturer Vicor Corporation | Power (Watts) 450W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 90% |
Type Enclosed | Operating Temperature -25°C ~ 85°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 13.8V | Base Product Number |

