
MAL202137331E3 | |
|---|---|
DigiKey Part Number | 4052PHCT-ND - Cut Tape (CT) 4052PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202137331E3 |
Description | CAP ALUM 330UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 530mOhm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202137331E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 530mOhm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 559 mA @ 10 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.54000 | €3.54 |
| 10 | €2.28700 | €22.87 |
| 50 | €1.94040 | €97.02 |
| 100 | €1.79250 | €179.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.56768 | €783.84 |
| 1,000 | €1.48625 | €1,486.25 |
| 1,500 | €1.44518 | €2,167.77 |
| 2,500 | €1.39942 | €3,498.55 |
| 3,500 | €1.37253 | €4,803.86 |
| 5,000 | €1.36024 | €6,801.20 |
| Unit Price without VAT: | €3.54000 |
|---|---|
| Unit Price with VAT: | €4.35420 |

