10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S103M47Z5UN63J7R

DigiKey Part Number
1255PH-ND
Manufacturer
Manufacturer Product Number
S103M47Z5UN63J7R
Description
CAP CER 10000PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S103M47Z5UN63J7R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167,348
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.24400€2.44
50€0.18160€9.08
100€0.16270€16.27
500€0.13066€65.33
1,000€0.12078€120.78
3,000€0.10857€325.71
5,000€0.10407€520.35
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.49200