cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237669123

Digi-Key Part Number
BFC237669123-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237669123
Supplier
Description
CAP FILM 0.012UF 3.5% 630VDC RAD
Manufacturer Standard Lead Time
26
Detailed Description
0.012 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Bulk
Part Status
Active
Capacitance
0.012 µF
Tolerance
±3.5%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1,000€2.84669€2,846.69
222237669123
1,000