330 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 530mOhm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202137331E3

DigiKey Part Number
4052PHCT-ND - Cut Tape (CT)
4052PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202137331E3
Description
CAP ALUM 330UF 20% 40V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 530mOhm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202137331E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
530mOhm
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
559 mA @ 10 kHz
Impedance
210 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.54000€3.54
10€2.28700€22.87
50€1.94040€97.02
100€1.79250€179.25
Tape & Box (TB)
QuantityUnit PriceExt Price
500€1.56768€783.84
1,000€1.48625€1,486.25
1,500€1.44518€2,167.77
2,500€1.39942€3,498.55
3,500€1.37253€4,803.86
5,000€1.35406€6,770.30
Manufacturers Standard Package
Unit Price without VAT:€3.54000
Unit Price with VAT:€4.35420