
MAL213836109E3 | |
|---|---|
DigiKey Part Number | 4211PHCT-ND - Cut Tape (CT) 4211PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213836109E3 |
Description | CAP ALUM 10UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 14Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 100 Hz | |
Ripple Current @ High Frequency | 59.8 mA @ 10 kHz | |
Impedance | 12 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.500" L (6.30mm x 12.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.01000 | €20.10 |
| 50 | €1.60600 | €80.30 |
| 100 | €1.47840 | €147.84 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.67770 |

