
MCT0603MD2491BP100 | |
|---|---|
DigiKey Part Number | MCT0603-2.49K-MBTR-ND - Tape & Reel (TR) MCT0603-2.49K-MBCT-ND - Cut Tape (CT) MCT0603-2.49K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD2491BP100 |
Description | RES 2.49K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD2491BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.35300 | €3.53 |
| 25 | €0.32720 | €8.18 |
| 50 | €0.30920 | €15.46 |
| 100 | €0.29250 | €29.25 |
| 250 | €0.27248 | €68.12 |
| 500 | €0.25884 | €129.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.24658 | €246.58 |
| 2,000 | €0.23561 | €471.22 |
| 3,000 | €0.22977 | €689.31 |
| 5,000 | €0.22298 | €1,114.90 |
| 7,000 | €0.21883 | €1,531.81 |
| 10,000 | €0.21471 | €2,147.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51660 |

