MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MM MELF Series Side

MMB02070C8202FB200

Digi-Key Part Number
749-1390-2-ND - Tape & Reel (TR)
749-1390-1-ND - Cut Tape (CT)
749-1390-6-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MMB02070C8202FB200
Supplier
Description
RES SMD 82K OHM 1% 1W 0207
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
82 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
82 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
0207
Ratings
AEC-Q200
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.44000€0.44
10€0.33900€3.39
100€0.14230€14.23
1,000€0.07852€78.52
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.07362€147.24
Additional Resources
AttributeDescription
Other Names
MMB02070C8202FB200-ND
749-1390-6
749-1390-1
749-1390-2
Standard Package2,000