
564RC0KAE402EE2R0D | |
|---|---|
DigiKey Part Number | 564RC0KAE402EE2R0D-ND |
Manufacturer | |
Manufacturer Product Number | 564RC0KAE402EE2R0D |
Description | CAP CER 2PF 4KV C0K RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.5pF 4000V (4kV) Ceramic Capacitor C0K Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €1.90200 | €19.02 |
| 50 | €1.57280 | €78.64 |
| 250 | €1.36340 | €340.85 |
| 500 | €1.29862 | €649.31 |
| 1,000 | €1.24525 | €1,245.25 |
| 2,500 | €1.18889 | €2,972.22 |
| 5,000 | €1.15489 | €5,774.45 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.35790 |

