Vishay CA Series TH Wirewound Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0002200R0JE66

Digi-Key Part Number
CA0002200R0JE66-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CA0002200R0JE66
Supplier
Description
RES 200 OHM 2W 5% AXIAL
Detailed Description
200 Ohms ±5% 2W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
200 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 0.630" L (4.32mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other NamesCA0002 0R0JE66
Standard Package2,500