
CRCW12182K10FKEKHP | |
|---|---|
DigiKey Part Number | 541-2.10KANTR-ND - Tape & Reel (TR) 541-2.10KANCT-ND - Cut Tape (CT) 541-2.10KANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12182K10FKEKHP |
Description | RES SMD 2.1K OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12182K10FKEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.79300 | €7.93 |
| 25 | €0.69840 | €17.46 |
| 50 | €0.64360 | €32.18 |
| 100 | €0.59990 | €59.99 |
| 250 | €0.55564 | €138.91 |
| 500 | €0.52996 | €264.98 |
| 1,000 | €0.50952 | €509.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.46217 | €1,848.68 |
| 8,000 | €0.45224 | €3,617.92 |
| 12,000 | €0.44739 | €5,368.68 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.48830 |

