
CRCW201010R0JNEFHP | |
|---|---|
DigiKey Part Number | 541-10PATR-ND - Tape & Reel (TR) 541-10PACT-ND - Cut Tape (CT) 541-10PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010R0JNEFHP |
Description | RES SMD 10 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010R0JNEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.24500 | €2.45 |
| 25 | €0.20440 | €5.11 |
| 50 | €0.18080 | €9.04 |
| 100 | €0.16220 | €16.22 |
| 250 | €0.14336 | €35.84 |
| 500 | €0.13240 | €66.20 |
| 1,000 | €0.12371 | €123.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.12483 | €499.32 |
| 8,000 | €0.12021 | €961.68 |
| 12,000 | €0.11796 | €1,415.52 |
| 20,000 | €0.11552 | €2,310.40 |
| 28,000 | €0.11413 | €3,195.64 |
| 40,000 | €0.11280 | €4,512.00 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52890 |

