
M55342K06B200DRS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B200DRS2TR-ND - Tape & Reel (TR) 541-M55342K06B200DRS2CT-ND - Cut Tape (CT) 541-M55342K06B200DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B200DRS2 |
Description | RCWPM-575 200 1% K M55342K06B200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.80900 | €8.09 |
| 25 | €0.71240 | €17.81 |
| 50 | €0.65680 | €32.84 |
| 100 | €0.61250 | €61.25 |
| 250 | €0.56760 | €141.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52116 | €260.58 |
| 1,000 | €0.50125 | €501.25 |
| 1,500 | €0.49153 | €737.30 |
| 2,500 | €0.48100 | €1,202.50 |
| 3,500 | €0.47497 | €1,662.39 |
| 5,000 | €0.46926 | €2,346.30 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.51290 |

